Panasonic 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF1004V

RS Stock No.: 105-1157Brand: PanasonicManufacturers Part No.: ERJ3EKF1004V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0603 Format Resistor, ERJ3EK Series - 1% (205kΩ-1MΩ)

ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
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
₪ 0.098

Each (On a Reel of 5000) (ex VAT)

₪ 0.115

Each (On a Reel of 5000) (inc. VAT)

Panasonic 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF1004V

₪ 0.098

Each (On a Reel of 5000) (ex VAT)

₪ 0.115

Each (On a Reel of 5000) (inc. VAT)

Panasonic 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF1004V
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
Resistance

1MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0603 Format Resistor, ERJ3EK Series - 1% (205kΩ-1MΩ)

ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B