Technical documents
Specifications
Brand
PanasonicResistance
1.2kΩ
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Maximum Operating Temperature
+200°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical documents
Specifications
Brand
PanasonicResistance
1.2kΩ
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Maximum Operating Temperature
+200°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138