Technical documents
Specifications
Brand
PanasonicResistance
330Ω
Power Rating
1W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Product details
Axial - 0.5W - 5W
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic 330Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ331
2000
P.O.A.
Panasonic 330Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ331
Stock information temporarily unavailable.
2000
Technical documents
Specifications
Brand
PanasonicResistance
330Ω
Power Rating
1W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Product details