Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
420V dc
Technology
Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
HD SNAP IN
Ripple Current
840mA
Leakage Current
3√CV μA
Tolerance
±20%
Product details
HD Series
From Panasonic, this HD Series of SMD capacitors have an endurance of 3000 h at 105°C and a rated Working Voltage range of 400V dc to 450V dc. 30% smaller than series TS-HC, they feature a Nominal Capacitor Range of 120μF to 680μF, and a DC Leakage Current of 3√CV (μA) max. These SMD Capacitors have an application of rated working voltage at +20°C after 5 minutes.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
420V dc
Technology
Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
HD SNAP IN
Ripple Current
840mA
Leakage Current
3√CV μA
Tolerance
±20%
Product details
HD Series
From Panasonic, this HD Series of SMD capacitors have an endurance of 3000 h at 105°C and a rated Working Voltage range of 400V dc to 450V dc. 30% smaller than series TS-HC, they feature a Nominal Capacitor Range of 120μF to 680μF, and a DC Leakage Current of 3√CV (μA) max. These SMD Capacitors have an application of rated working voltage at +20°C after 5 minutes.


