Technical documents
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
30 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
2.2A
Tolerance
±20%
Series
TS SNAP IN
Stock information temporarily unavailable.
P.O.A.
Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E102KJ
Select packaging type
Standard
1
P.O.A.
Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E102KJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
30 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
2.2A
Tolerance
±20%
Series
TS SNAP IN


