Technical documents
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+125°C
Lead Pitch
6.7mm
Lifetime
2000h
Leakage Current
238 μA
Tolerance
±20%
Ripple Current
1.1A
Equivalent Series Resistance
80mΩ
Series
TK(A)
Polarised
Polar
Product details
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Stock information temporarily unavailable.
Please check again later.
₪ 7.71
Each (ex VAT)
₪ 9.02
Each (inc. VAT)
1
₪ 7.71
Each (ex VAT)
₪ 9.02
Each (inc. VAT)
1
Technical documents
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+125°C
Lead Pitch
6.7mm
Lifetime
2000h
Leakage Current
238 μA
Tolerance
±20%
Ripple Current
1.1A
Equivalent Series Resistance
80mΩ
Series
TK(A)
Polarised
Polar
Product details
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.