Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor, 250V dc, ±5%, 33nF, Surface Mount

RS Stock No.: 622-4072Brand: PanasonicManufacturers Part No.: ECWU2333V16
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

33nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECWU(V16)

Length

4.8mm

Depth

3.3mm

Height

2.8mm

Dimensions

4.8 x 3.3 x 2.8mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Package/Case

1913

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor, 250V dc, ±5%, 33nF, Surface Mount

P.O.A.

Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor, 250V dc, ±5%, 33nF, Surface Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

33nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECWU(V16)

Length

4.8mm

Depth

3.3mm

Height

2.8mm

Dimensions

4.8 x 3.3 x 2.8mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Package/Case

1913

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more