Technical documents
Specifications
Brand
PanasonicCapacitance
680nF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWFE
Lead Pitch
15mm
Length
17.5mm
Lead Length
4mm
Depth
11mm
Height
17.5mm
Dimensions
17.5 x 11 x 17.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.1 % @ 1 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Stock information temporarily unavailable.
₪ 28.65
₪ 2.865 Each (In a Bag of 10) (ex VAT)
₪ 33.52
₪ 3.352 Each (In a Bag of 10) (inc. VAT)
10
₪ 28.65
₪ 2.865 Each (In a Bag of 10) (ex VAT)
₪ 33.52
₪ 3.352 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
PanasonicCapacitance
680nF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWFE
Lead Pitch
15mm
Length
17.5mm
Lead Length
4mm
Depth
11mm
Height
17.5mm
Dimensions
17.5 x 11 x 17.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.1 % @ 1 kHz
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0


