Technical documents
Specifications
Brand
PanasonicCapacitance
47000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
40 (Dia.) x 63mm
Height
63mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
16mΩ
Series
UP
Ripple Current
9.58A
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic 47000μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECET1VP473FA
Select packaging type
Standard
1
P.O.A.
Panasonic 47000μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECET1VP473FA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
PanasonicCapacitance
47000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
40 (Dia.) x 63mm
Height
63mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
16mΩ
Series
UP
Ripple Current
9.58A