Panasonic, DMA266030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6

RS Stock No.: 710-5890Brand: PanasonicManufacturers Part No.: DMA266030R
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

80

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

47 kΩ

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DMA266030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6

P.O.A.

Panasonic, DMA266030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

80

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

47 kΩ

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more