Osram GU5.3 LED Reflector Bulb 8.2 W(50W) 2700K, Warm White, Dimmable

RS Stock No.: 901-6641Brand: OsramManufacturers Part No.: PMR16D5036 8,2W/827 12V GU5.3
brand-logo
View all in Home

Technical documents

Specifications

Brand

Osram

Lamp Base

GU5.3

Wattage

8.2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

621 lm

Length

55.8 mm

Diameter

50mm

Life Hours

35000h

Product details

Osram Parathom Pro MR16 Advanced LED GU5.3 Dimmable Reflector Lamps

Osram Parathom Pro MR16 Advanced are a professional series of low voltage LED reflector lamps suitable for use as a downlight for marking walkways, doors, stairs etc. They are also highly effective lamps for exhibitions, shops and department stores, directional lighting in museums and hospitality. Designed for use indoors or within suitable luminaires outside.

Professional grade LED reflector lamp
Dimmable with many common dimmers
GU5.3 Base
Very low energy consumption
Extremely long life up to 35000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Efficient white light generation
High colour consistency
Mercury free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU5.3 LED Reflector Bulb 8.2 W(50W) 2700K, Warm White, Dimmable

P.O.A.

Osram GU5.3 LED Reflector Bulb 8.2 W(50W) 2700K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Base

GU5.3

Wattage

8.2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

621 lm

Length

55.8 mm

Diameter

50mm

Life Hours

35000h

Product details

Osram Parathom Pro MR16 Advanced LED GU5.3 Dimmable Reflector Lamps

Osram Parathom Pro MR16 Advanced are a professional series of low voltage LED reflector lamps suitable for use as a downlight for marking walkways, doors, stairs etc. They are also highly effective lamps for exhibitions, shops and department stores, directional lighting in museums and hospitality. Designed for use indoors or within suitable luminaires outside.

Professional grade LED reflector lamp
Dimmable with many common dimmers
GU5.3 Base
Very low energy consumption
Extremely long life up to 35000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Efficient white light generation
High colour consistency
Mercury free