Osram Bulkhead Light, 20 W, 220 → 240 V, RONDEL

RS Stock No.: 827-6362Brand: OsramManufacturers Part No.: LED RONDEL 20 W
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Brand

Osram

Wattage

20 W

Voltage Rating

220 → 240 V

Series

RONDEL

Diameter

298mm

EU Energy Efficiency Rating

A

Lamp Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Bulkhead Light, 20 W, 220 → 240 V, RONDEL

P.O.A.

Osram Bulkhead Light, 20 W, 220 → 240 V, RONDEL
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Wattage

20 W

Voltage Rating

220 → 240 V

Series

RONDEL

Diameter

298mm

EU Energy Efficiency Rating

A

Lamp Shape

Round

Country of Origin

China