Osram HALOPAR 30 75 W Halogen Reflector Lamp E27, 230 V, 97mm

RS Stock No.: 791-6545Brand: OsramManufacturers Part No.: HALOPAR 30 75 W 230 V 30° E27
brand-logo
View all in Home

Technical documents

Specifications

Brand

Osram

Wattage

75 W

Lamp Base

E27

Voltage Rating

230 V

Life Hours

2000h

Diameter

97mm

EU Energy Efficiency Rating

D

Series

HALOPAR 30

Country of Origin

China

Product details

Halopar® Halogen Reflector Lamp

The Osram Halopar® halogen lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp may be used with a dimmer. The Osram Halopar has a lifespan of approximately 2000 hours. Areas of applications in general illumination, shops, restaurants, hotels and similar prestigious applications.

Brilliant accent lighting
With whole glass reflector for brilliant lighting effects
UV filter
No transformer required
Average life 2000 hours
Dimmable

Install in your light fittings in place of standard bulbs.
Last twice as long and provide twice as much light.

Pin-base bulbs:

Aluminium reflector.
Very powerful.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram HALOPAR 30 75 W Halogen Reflector Lamp E27, 230 V, 97mm

P.O.A.

Osram HALOPAR 30 75 W Halogen Reflector Lamp E27, 230 V, 97mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Wattage

75 W

Lamp Base

E27

Voltage Rating

230 V

Life Hours

2000h

Diameter

97mm

EU Energy Efficiency Rating

D

Series

HALOPAR 30

Country of Origin

China

Product details

Halopar® Halogen Reflector Lamp

The Osram Halopar® halogen lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp may be used with a dimmer. The Osram Halopar has a lifespan of approximately 2000 hours. Areas of applications in general illumination, shops, restaurants, hotels and similar prestigious applications.

Brilliant accent lighting
With whole glass reflector for brilliant lighting effects
UV filter
No transformer required
Average life 2000 hours
Dimmable

Install in your light fittings in place of standard bulbs.
Last twice as long and provide twice as much light.

Pin-base bulbs:

Aluminium reflector.
Very powerful.