Osram DECOSTAR 35 TITAN 50 W Halogen Reflector Lamp GU5.3, 12 V, 51mm

RS Stock No.: 791-6678Brand: OsramManufacturers Part No.: DECOSTAR 51 TITAN 50 W 12 V 60° GU5.3
brand-logo
View all in Home

Technical documents

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

EU Energy Efficiency Rating

B

Series

DECOSTAR 35 TITAN

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram DECOSTAR 35 TITAN 50 W Halogen Reflector Lamp GU5.3, 12 V, 51mm

P.O.A.

Osram DECOSTAR 35 TITAN 50 W Halogen Reflector Lamp GU5.3, 12 V, 51mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

EU Energy Efficiency Rating

B

Series

DECOSTAR 35 TITAN

Country of Origin

Germany