Osram, Non-Integrated Compact Fluorescent Lamp, 10 W, 2700K

RS Stock No.: 561-252Brand: OsramManufacturers Part No.: DD1082
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

10 W

Lamp Base

G24d-1

Length

110 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

600 lm

Life Hours

10000h

Product details

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram, Non-Integrated Compact Fluorescent Lamp, 10 W, 2700K

P.O.A.

Osram, Non-Integrated Compact Fluorescent Lamp, 10 W, 2700K
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

10 W

Lamp Base

G24d-1

Length

110 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

600 lm

Life Hours

10000h

Product details

Compact Fluorescent Lamps