Technical documents
Specifications
Brand
OsramLength Imperial
4ft
Length Metric
1200mm
Wattage
17 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1700 lm
Colour Rendering
80%
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
245 V
Life Hours
30000h
Series
SubstiTUBE
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Osram SubstiTUBE T8 Value EM ST8V LED Tubes
LED alternative made of glass for classic T8 fluorescent lamps in CCG luminaires. Quick, simple and safe replacement without rewiring. Ideal for use for areas that are illuminated over long periods of time like corridors, stairways and parking garages. These LED tubes are also ideal for use in cooling and storage rooms.
Suitable for operation with low-loss and conventional control gear.
Features and Benefits
Energy savings of up to 69% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable for use with sensor technology
High resistance to switching loads
Also suitable for operation at low temperatures
No sagging thanks to glass technology
Suitable for cost-oriented lighting tasks
Especially uniform illumination
Lifespan up to 30000 hours
Mercury free and RoHS compliant
Type of protection: IP20
Colour rendering Ra: >80
Typical Applications
Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
FAQ's
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
What are ballast compatible LED Tubes?
A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.
Do Ballast compatible tubes work with all ballasts?
No, they work with most electronic ballasts.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OsramLength Imperial
4ft
Length Metric
1200mm
Wattage
17 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1700 lm
Colour Rendering
80%
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
245 V
Life Hours
30000h
Series
SubstiTUBE
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Osram SubstiTUBE T8 Value EM ST8V LED Tubes
LED alternative made of glass for classic T8 fluorescent lamps in CCG luminaires. Quick, simple and safe replacement without rewiring. Ideal for use for areas that are illuminated over long periods of time like corridors, stairways and parking garages. These LED tubes are also ideal for use in cooling and storage rooms.
Suitable for operation with low-loss and conventional control gear.
Features and Benefits
Energy savings of up to 69% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable for use with sensor technology
High resistance to switching loads
Also suitable for operation at low temperatures
No sagging thanks to glass technology
Suitable for cost-oriented lighting tasks
Especially uniform illumination
Lifespan up to 30000 hours
Mercury free and RoHS compliant
Type of protection: IP20
Colour rendering Ra: >80
Typical Applications
Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
FAQ's
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
What are ballast compatible LED Tubes?
A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.
Do Ballast compatible tubes work with all ballasts?
No, they work with most electronic ballasts.