Osram GU10 LED Reflector Bulb 5 W(48W) 2700K, Warm White, Dimmable

RS Stock No.: 916-2753Brand: OsramManufacturers Part No.: 4052899938700
brand-logo
View all in Home

Technical documents

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

48W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

330 lm

Length

58 mm

Diameter

50mm

Life Hours

25000h

Product details

Parathom Advanced GLOWdim Reflective LED Lamps

The advanced reflector LED GLOWdim lamps offer low energy consumption and standard dimming control. Providing an aesthetically pleasing warm light ideally suited for properties in hospitality and residential industry.

Features and Benefits

Directly controllable via standard dimmer
Long lifetime of up to 25000 hours
Low energy consumption
LED alternative spot light to conventional lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU10 LED Reflector Bulb 5 W(48W) 2700K, Warm White, Dimmable

P.O.A.

Osram GU10 LED Reflector Bulb 5 W(48W) 2700K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

48W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

330 lm

Length

58 mm

Diameter

50mm

Life Hours

25000h

Product details

Parathom Advanced GLOWdim Reflective LED Lamps

The advanced reflector LED GLOWdim lamps offer low energy consumption and standard dimming control. Providing an aesthetically pleasing warm light ideally suited for properties in hospitality and residential industry.

Features and Benefits

Directly controllable via standard dimmer
Long lifetime of up to 25000 hours
Low energy consumption
LED alternative spot light to conventional lamps