Osram LED Downlight, 230 V, 13 W, 4000K

RS Stock No.: 889-5020Brand: OsramManufacturers Part No.: 4052899934139
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

230 V

Depth

80 mm

Dimensions

165 (Dia.) x 80 mm

Diameter

165mm

Wattage

13 W

Colour Temperature

4000K

Light Colour

Cool White

Lamp Supplied

Yes

Model

PUNCTOLED

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram PunctoLED Downlight

The Osram PunctoLED DL is perfect for replacing traditional CFL downlights. The PunctoLED DL is suitable for recessed ceilings and concrete boxes with and without tunnel. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram PunctoLED DL can be connected directly to the mains, thanks to its integrated driver. This LED downlight is a perfect solution for corridors, stairways and restrooms.

Direct connection to AC power supply thanks to integrated control gear
White satin-frosted diffuser for uniform glare-free light
Easy transport and installation due to low weight
Energy savings up to 60% compared to luminaires that use CFL lamps
Alternative for 1 x 26 W or 2 x 26 W CFL downlights
Compatible with standard ceiling cut-outs of 150mm or 200mm
Long lifetime up to 30000h

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Downlight, 230 V, 13 W, 4000K

P.O.A.

Osram LED Downlight, 230 V, 13 W, 4000K
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

230 V

Depth

80 mm

Dimensions

165 (Dia.) x 80 mm

Diameter

165mm

Wattage

13 W

Colour Temperature

4000K

Light Colour

Cool White

Lamp Supplied

Yes

Model

PUNCTOLED

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram PunctoLED Downlight

The Osram PunctoLED DL is perfect for replacing traditional CFL downlights. The PunctoLED DL is suitable for recessed ceilings and concrete boxes with and without tunnel. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram PunctoLED DL can be connected directly to the mains, thanks to its integrated driver. This LED downlight is a perfect solution for corridors, stairways and restrooms.

Direct connection to AC power supply thanks to integrated control gear
White satin-frosted diffuser for uniform glare-free light
Easy transport and installation due to low weight
Energy savings up to 60% compared to luminaires that use CFL lamps
Alternative for 1 x 26 W or 2 x 26 W CFL downlights
Compatible with standard ceiling cut-outs of 150mm or 200mm
Long lifetime up to 30000h