Technical documents
Specifications
Brand
OsramVoltage Rating
220 → 240 V
Wattage
4.5 W
Series
LIGHTIFY
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Product details
Osram LIGHTIFY GARDENSPOT MINI RGB Add On, Wireless Controlled LED Spot Lights
Extension for the Osram LIGHTIFY GARDENSPOT MINI RGBW LED. The LIGHTIFY GARDENSPOT Add-on allows the user to extend the existing GARDENSPOT LED garden lights by 1.5m, with 3 additional LED spot lights. This flexible mini LED spot lights are wirelessly networked via a gateway that works as a bridge between your wireless router and the lights. The LIGHTIFY GARDENSPOT MINI RGBW can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your lights wirelessly, even when youre away. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Extension for LIGHTIFY GARDENSPOT MINI RGBW
Three additional light points at a length 1.5m
Energy consumption overview
Can be flexibly expanded
RGB colour control
Dimmable via LIGHTIFY
Spot lights IP66 rated
Garden Lighting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OsramVoltage Rating
220 → 240 V
Wattage
4.5 W
Series
LIGHTIFY
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Product details
Osram LIGHTIFY GARDENSPOT MINI RGB Add On, Wireless Controlled LED Spot Lights
Extension for the Osram LIGHTIFY GARDENSPOT MINI RGBW LED. The LIGHTIFY GARDENSPOT Add-on allows the user to extend the existing GARDENSPOT LED garden lights by 1.5m, with 3 additional LED spot lights. This flexible mini LED spot lights are wirelessly networked via a gateway that works as a bridge between your wireless router and the lights. The LIGHTIFY GARDENSPOT MINI RGBW can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your lights wirelessly, even when youre away. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Extension for LIGHTIFY GARDENSPOT MINI RGBW
Three additional light points at a length 1.5m
Energy consumption overview
Can be flexibly expanded
RGB colour control
Dimmable via LIGHTIFY
Spot lights IP66 rated