Osram E27 GLS LED Bulb 10 W(60W), 2700K, Warm White, GLS shape

RS Stock No.: 126-2167Brand: OsramManufacturers Part No.: 4052899326842
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

E27

Wattage

10 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Product details

Osram VALUE Classic A Frosted Lamps

The Osram LED VALUE, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The LED VALUE Classic A is suitable for indoor applications such as domestic illumination, chandeliers, shops, hotels and restaurants.

Features and Benefits

Low energy consumption
Shockproof and vibration-proof thanks to LED technology
Lifetime hours: 15000
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Low thermal output
Mercury free
Energy Efficiency: A+

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram E27 GLS LED Bulb 10 W(60W), 2700K, Warm White, GLS shape

P.O.A.

Osram E27 GLS LED Bulb 10 W(60W), 2700K, Warm White, GLS shape
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Base

E27

Wattage

10 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Product details

Osram VALUE Classic A Frosted Lamps

The Osram LED VALUE, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The LED VALUE Classic A is suitable for indoor applications such as domestic illumination, chandeliers, shops, hotels and restaurants.

Features and Benefits

Low energy consumption
Shockproof and vibration-proof thanks to LED technology
Lifetime hours: 15000
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Low thermal output
Mercury free
Energy Efficiency: A+