Osram LED STAR B22d LED GLS Bulb 8.5 W(60W), Warm White, Bulb shape

RS Stock No.: 914-7186Brand: OsramManufacturers Part No.: 4052899278189
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

B22d

Wattage

8.5 W

Series

LED STAR

Incandescent Equivalent Wattage

60W

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

806 lm

Length

109 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Osram LED STAR Classic A LED Lamps

The Osram LED STAR retrofit LED, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 15,000 hours and very low energy consumption compared to ordinary lamps. The LED STAR Classic A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.

Very low energy consumption
Shockproof and vibration-proof thanks to LED technology
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Direct replacement for ordinary light bulbs
Low thermal output
Mercury free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED STAR B22d LED GLS Bulb 8.5 W(60W), Warm White, Bulb shape

P.O.A.

Osram LED STAR B22d LED GLS Bulb 8.5 W(60W), Warm White, Bulb shape
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Base

B22d

Wattage

8.5 W

Series

LED STAR

Incandescent Equivalent Wattage

60W

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

806 lm

Length

109 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Osram LED STAR Classic A LED Lamps

The Osram LED STAR retrofit LED, Classic A, is the perfect replacement for conventional lamps. This LED GLS lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 15,000 hours and very low energy consumption compared to ordinary lamps. The LED STAR Classic A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.

Very low energy consumption
Shockproof and vibration-proof thanks to LED technology
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Direct replacement for ordinary light bulbs
Low thermal output
Mercury free