IR T-1 PIN Photodiode 40°,SFH203
Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
5.9mm
Width
5.9mm
Height
9mm
Peak Photo Sensitivity
0.62A/W
Angle of Half Sensitivity
20 °
Polarity
Forward
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
5.9mm
Width
5.9mm
Height
9mm
Peak Photo Sensitivity
0.62A/W
Angle of Half Sensitivity
20 °
Polarity
Forward

