Technical documents
Specifications
Number of Pins
10
Mounting Type
Surface Mount
Application
Cameras, Consumer Products, Mobile Phones, PDAs
Dimensions
2.8 x 2.8 x 0.9mm
Height
0.9mm
Length
2.8mm
Width
2.8mm
Spectral Range of Sensitivity
750 → 1000 nm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SFH 7770 OSRAM Opto Semiconductors
2
P.O.A.
SFH 7770 OSRAM Opto Semiconductors
Stock information temporarily unavailable.
2
Technical documents
Specifications
Number of Pins
10
Mounting Type
Surface Mount
Application
Cameras, Consumer Products, Mobile Phones, PDAs
Dimensions
2.8 x 2.8 x 0.9mm
Height
0.9mm
Length
2.8mm
Width
2.8mm
Spectral Range of Sensitivity
750 → 1000 nm
Country of Origin
China