Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.EC-MRMT-5H7I-1
RS Stock No.: 810-7862Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW CSSRM1.EC-MRMT-5H7I-1
Technical documents
Specifications
LED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
72 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
210 → 224 lm
Lens Shape
Dome
Series
OSLON Square
Dimensions
3.1 x 3.1 x 1.88mm
Lens Colour
Clear
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.EC-MRMT-5H7I-1
5
P.O.A.
Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.EC-MRMT-5H7I-1
Stock information temporarily unavailable.
5
Technical documents
Specifications
LED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
72 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
210 → 224 lm
Lens Shape
Dome
Series
OSLON Square
Dimensions
3.1 x 3.1 x 1.88mm
Lens Colour
Clear
Country of Origin
Malaysia