Osram Opto6.8 V Blue LED SMT SMD, DURIS S5 GD PSLR31.13 3T1U-25-1
RS Stock No.: 161-1906Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GD PSLR31.13 3T1U-25-1
Technical documents
Specifications
LED Colours
Blue
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.8 V
Radiant Flux
500mW
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Square
Dominant Wavelength
461 nm
Dimensions
3 x 3 x 0.6mm
Forward Current
200mA
Lens Finish
Diffused
Series
DURIS S5
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram Opto6.8 V Blue LED SMT SMD, DURIS S5 GD PSLR31.13 3T1U-25-1
Select packaging type
25
P.O.A.
Osram Opto6.8 V Blue LED SMT SMD, DURIS S5 GD PSLR31.13 3T1U-25-1
Stock information temporarily unavailable.
Select packaging type
25
Technical documents
Specifications
LED Colours
Blue
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.8 V
Radiant Flux
500mW
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Square
Dominant Wavelength
461 nm
Dimensions
3 x 3 x 0.6mm
Forward Current
200mA
Lens Finish
Diffused
Series
DURIS S5
Country of Origin
China