Opto 22 Solid State Relay, 15 A Load, Screw Fitting, 480 V ac Load, 32 V dc Control

RS Stock No.: 888-7408Brand: Opto 22Manufacturers Part No.: 480D15-12
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Opto 22

Maximum Load Current

15 A

Mounting Type

Screw Fitting

Maximum Load Voltage

480 V ac

Minimum Load Voltage

100 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Maximum Turn On Time

0.5 cycles

Load Voltage Range

100 → 480V ac

Dimensions

44.5 x 57.2 x 19.6mm

Height

19.6mm

Off State Leakage Current

11 mA

Length

44.5mm

Operating Temperature Range

-40 → +100°C

Special Features

Hermetically Sealed, LED Indicator

Standards Met

CE, CSA, UL

Capacitance

8pF

Depth

57.2mm

Country of Origin

United States

Product details

DC Series

Professional range of Opto 22 solid state relays from the DC series. The DC series of solid state relays are LS TTL compatible. The DC series of relays feature 4000V of optical isolation.

4000V Optical Isolation

Zero Voltage Relays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Opto 22 Solid State Relay, 15 A Load, Screw Fitting, 480 V ac Load, 32 V dc Control

P.O.A.

Opto 22 Solid State Relay, 15 A Load, Screw Fitting, 480 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Opto 22

Maximum Load Current

15 A

Mounting Type

Screw Fitting

Maximum Load Voltage

480 V ac

Minimum Load Voltage

100 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Maximum Turn On Time

0.5 cycles

Load Voltage Range

100 → 480V ac

Dimensions

44.5 x 57.2 x 19.6mm

Height

19.6mm

Off State Leakage Current

11 mA

Length

44.5mm

Operating Temperature Range

-40 → +100°C

Special Features

Hermetically Sealed, LED Indicator

Standards Met

CE, CSA, UL

Capacitance

8pF

Depth

57.2mm

Country of Origin

United States

Product details

DC Series

Professional range of Opto 22 solid state relays from the DC series. The DC series of solid state relays are LS TTL compatible. The DC series of relays feature 4000V of optical isolation.

4000V Optical Isolation

Zero Voltage Relays