OPTI SP3000 Brilliant 230V ac Solar Inverter

RS Stock No.: 823-9013Brand: OPTIManufacturers Part No.: SP3000 Brilliant
brand-logo
View all in Solar Inverters

Technical documents

Specifications

Brand

OPTI

Input Voltage

230V ac

Output Power

6000 (Surge)VA

Output Voltage

230V ac

Efficiency

90%

Power Rating

2400 W, 3000 VA

Dimensions

479 x 295 x 140mm

Depth

140mm

Length

479mm

Maximum Operating Frequency

60Hz

Width

295mm

Minimum Temperature

0°C

Minimum Operating Frequency

50Hz

Maximum Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Sine Wave Inverter

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OPTI SP3000 Brilliant 230V ac Solar Inverter

P.O.A.

OPTI SP3000 Brilliant 230V ac Solar Inverter
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

OPTI

Input Voltage

230V ac

Output Power

6000 (Surge)VA

Output Voltage

230V ac

Efficiency

90%

Power Rating

2400 W, 3000 VA

Dimensions

479 x 295 x 140mm

Depth

140mm

Length

479mm

Maximum Operating Frequency

60Hz

Width

295mm

Minimum Temperature

0°C

Minimum Operating Frequency

50Hz

Maximum Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Sine Wave Inverter