OPKON 32 ppr Pulse Incremental Incremental Encoder with a 6 mm Hollow Shaft Shaft (Phase Z), Hollow Shaft Mount

RS Stock No.: 749-387Brand: OPKONManufacturers Part No.: MRI-50-SH-6-HLD-32-ZZ-V3-2M5-R
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

OPKON

Pulses Per Revolution

32ppr

Product Type

Incremental Encoder

Shaft Style

Hollow Shaft

Shaft Diameter

6mm

Encoder Reading

Incremental

Mount Type

Hollow Shaft Mount

Index Output

Phase Z

Maximum Operating Speed

3500rpm

Mounting Hole Diameter

M4

Termination Style

Radial Cable Outlet

Series

MRI-50-SH

Current Rating

40mA

Country of Origin

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Mechanical Rotary Encoders

Stock information temporarily unavailable.

P.O.A.

OPKON 32 ppr Pulse Incremental Incremental Encoder with a 6 mm Hollow Shaft Shaft (Phase Z), Hollow Shaft Mount

P.O.A.

OPKON 32 ppr Pulse Incremental Incremental Encoder with a 6 mm Hollow Shaft Shaft (Phase Z), Hollow Shaft Mount

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

OPKON

Pulses Per Revolution

32ppr

Product Type

Incremental Encoder

Shaft Style

Hollow Shaft

Shaft Diameter

6mm

Encoder Reading

Incremental

Mount Type

Hollow Shaft Mount

Index Output

Phase Z

Maximum Operating Speed

3500rpm

Mounting Hole Diameter

M4

Termination Style

Radial Cable Outlet

Series

MRI-50-SH

Current Rating

40mA

Country of Origin

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more