Technical documents
Specifications
Brand
onsemiMotor Type
BLDC
Configuration
1 Phase
Maximum Supply Voltage
12 V
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
12 V
Pin Count
14
Product Length
5.1mm
Height
1.05mm
Width
4.5mm
Product Height
1.05mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Product Width
4.5mm
Maximum Operating Temperature
+105 °C
Length
5.1mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
onsemiMotor Type
BLDC
Configuration
1 Phase
Maximum Supply Voltage
12 V
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
12 V
Pin Count
14
Product Length
5.1mm
Height
1.05mm
Width
4.5mm
Product Height
1.05mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Product Width
4.5mm
Maximum Operating Temperature
+105 °C
Length
5.1mm