Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
3.7MHz
Typical Slew Rate
3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
102 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.3mm
Width
1.7mm
Dimensions
3 x 1.7 x 1.3mm
Typical Input Voltage Noise Density
25nV/√Hz
Length
3mm
Product details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
₪ 1.538
Each (On a Reel of 3000) (ex VAT)
₪ 1.80
Each (On a Reel of 3000) (inc VAT)
3000
₪ 1.538
Each (On a Reel of 3000) (ex VAT)
₪ 1.80
Each (On a Reel of 3000) (inc VAT)
3000
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
3.7MHz
Typical Slew Rate
3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
102 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.3mm
Width
1.7mm
Dimensions
3 x 1.7 x 1.3mm
Typical Input Voltage Noise Density
25nV/√Hz
Length
3mm
Product details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.