onsemi NCP5359AD, MOSFET 2, 13.2V 8-Pin, SOIC

RS Stock No.: 162-9531Brand: ON SemiconductorManufacturers Part No.: NCP5359ADR2G
brand-logo
View all in MOSFET Drivers

Technical documents

Specifications

Supply Voltage

13.2V

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

PRICED TO CLEAR

Yes

Country of Origin

Philippines

Product details

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 0.601

Each (On a Reel of 2500) (ex VAT)

₪ 0.703

Each (On a Reel of 2500) (inc VAT)

onsemi NCP5359AD, MOSFET 2, 13.2V 8-Pin, SOIC

₪ 0.601

Each (On a Reel of 2500) (ex VAT)

₪ 0.703

Each (On a Reel of 2500) (inc VAT)

onsemi NCP5359AD, MOSFET 2, 13.2V 8-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Supply Voltage

13.2V

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

PRICED TO CLEAR

Yes

Country of Origin

Philippines

Product details

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more