Technical documents
Specifications
Brand
ON SemiconductorNumber of Segments
5
Maximum Supply Current
50 mA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
3 x 1.5 x 1mm
Height
1mm
Length
3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
1.5mm
Product details
DC-DC LED Drivers, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi NCP5006SNT1G
10
P.O.A.
onsemi NCP5006SNT1G
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
ON SemiconductorNumber of Segments
5
Maximum Supply Current
50 mA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
3 x 1.5 x 1mm
Height
1mm
Length
3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
1.5mm
Product details