onsemi,Class-D1.5 W @ 8 Ω, 2.4 W @ 4 Ω, 9-Pin WCSP NCP2824FCT2G

RS Stock No.: 727-2429Brand: ON SemiconductorManufacturers Part No.: NCP2824FCT2G
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

1 Channel Mono

Maximum Power

1.5 W @ 8 Ω, 2.4 W @ 4 Ω

Application

Cellular Phone, Digital Camera, GPS, Media Player

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WCSP

Pin Count

9

Input Signal Type

Differential

Output Signal Type

Differential

Minimum CMRR

-80dB

Minimum Operating Temperature

-40 °C

Dimensions

1.45 x 1.45 x 0.39mm

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi,Class-D1.5 W @ 8 Ω, 2.4 W @ 4 Ω, 9-Pin WCSP NCP2824FCT2G

P.O.A.

onsemi,Class-D1.5 W @ 8 Ω, 2.4 W @ 4 Ω, 9-Pin WCSP NCP2824FCT2G
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

1 Channel Mono

Maximum Power

1.5 W @ 8 Ω, 2.4 W @ 4 Ω

Application

Cellular Phone, Digital Camera, GPS, Media Player

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WCSP

Pin Count

9

Input Signal Type

Differential

Output Signal Type

Differential

Minimum CMRR

-80dB

Minimum Operating Temperature

-40 °C

Dimensions

1.45 x 1.45 x 0.39mm

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more