onsemi, SMPS Controller 3 + Tab-Pin, SOT-223 NCP1010ST130T3G

RS Stock No.: 786-8749Brand: ON SemiconductorManufacturers Part No.: NCP1010ST130T3G
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

10 V

Mounting Type

Surface Mount

Pin Count

3 + Tab

Dimensions

6.7 x 3.7 x 1.65mm

Package Type

SOT-223

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Height

1.65mm

Operating Temperature Range

Maximum of +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, SMPS Controller 3 + Tab-Pin, SOT-223 NCP1010ST130T3G

P.O.A.

onsemi, SMPS Controller 3 + Tab-Pin, SOT-223 NCP1010ST130T3G
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Input Voltage

10 V

Mounting Type

Surface Mount

Pin Count

3 + Tab

Dimensions

6.7 x 3.7 x 1.65mm

Package Type

SOT-223

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Height

1.65mm

Operating Temperature Range

Maximum of +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more