onsemi NC7WBD3125K8X, Bus Switch, 2 x 1:1, 8-Pin US

RS Stock No.: 806-1129Brand: ON SemiconductorManufacturers Part No.: NC7WBD3125K8X
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

NC7

Configuration

2 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

1

Maximum On Resistance

50Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

2 x 2.3 x 0.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Height

0.7mm

Width

2.3mm

Bus Width

2bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

2

Number of Input Options per Bit

1

Product details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NC7WBD3125K8X, Bus Switch, 2 x 1:1, 8-Pin US

P.O.A.

onsemi NC7WBD3125K8X, Bus Switch, 2 x 1:1, 8-Pin US
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

NC7

Configuration

2 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

1

Maximum On Resistance

50Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

2 x 2.3 x 0.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Height

0.7mm

Width

2.3mm

Bus Width

2bit

Minimum Operating Supply Voltage

4.5 V

Number of Output Options per Bit

2

Number of Input Options per Bit

1

Product details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more