Technical documents
Specifications
Brand
ON SemiconductorArray Configuration
2 x 2
Number of Arrays
2
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Typical Single Supply Voltage
2.5 V, 3.3 V
Dimensions
7 x 7 x 1.45mm
Height
1.45mm
Length
7mm
Maximum Operating Temperature
+85 °C
Number of Array Outputs
2
Minimum Operating Temperature
-40 °C
Number of Array Inputs
2
Width
7mm
Product details
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ON SemiconductorArray Configuration
2 x 2
Number of Arrays
2
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Typical Single Supply Voltage
2.5 V, 3.3 V
Dimensions
7 x 7 x 1.45mm
Height
1.45mm
Length
7mm
Maximum Operating Temperature
+85 °C
Number of Array Outputs
2
Minimum Operating Temperature
-40 °C
Number of Array Inputs
2
Width
7mm
Product details