Technical documents
Specifications
Brand
ON SemiconductorLogic Family
LVCMOS, LVTTL
Logic Function
Clock, Fanout Buffer
Input Signal Type
LVCMOS
Output Logic Level
LVCMOS, LVTTL
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
2 V, 2.625 V, 3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.6 V, 2.375 V, 3.135 V
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
LVCMOS, LVTTL
Logic Function
Clock, Fanout Buffer
Input Signal Type
LVCMOS
Output Logic Level
LVCMOS, LVTTL
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
2 V, 2.625 V, 3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.6 V, 2.375 V, 3.135 V
Product details