Technical documents
Specifications
Brand
ON SemiconductorMaximum Supply Current
47 mA
Maximum Input Frequency
2GHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-3 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
ON SemiconductorMaximum Supply Current
47 mA
Maximum Input Frequency
2GHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-3 V
Minimum Operating Temperature
-40 °C