onsemi MC100EP56MNG Multiplexer, Dual, Multiplexer, 1-of-2, 20-Pin QFN

RS Stock No.: 806-2637Brand: ON SemiconductorManufacturers Part No.: MC100EP56MNG
brand-logo

Technical documents

Specifications

Logic Family

ECL

Logic Function

Multiplexer

Demultiplexing Capability

1-of-2

Number of Elements per Chip

2

Pin Count

20

Number of Input Enables per Element

1

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

4 x 4 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC100EP56MNG Multiplexer, Dual, Multiplexer, 1-of-2, 20-Pin QFN

P.O.A.

onsemi MC100EP56MNG Multiplexer, Dual, Multiplexer, 1-of-2, 20-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

ECL

Logic Function

Multiplexer

Demultiplexing Capability

1-of-2

Number of Elements per Chip

2

Pin Count

20

Number of Input Enables per Element

1

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

4 x 4 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more