onsemi 45V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR2045CTG

RS Stock No.: 545-0696Brand: ON SemiconductorManufacturers Part No.: MBR2045CTG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

onsemi 45V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR2045CTG

P.O.A.

onsemi 45V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR2045CTG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more