onsemi LV5636VH-TLM-H, 1-Channel, Step Up DC-DC Converter, 450mA 14-Pin, SSOP

RS Stock No.: 821-3059Brand: ON SemiconductorManufacturers Part No.: LV5636VH-TLM-H
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Input Voltage

3 V

Maximum Input Voltage

28 V

Minimum Output Current

450mA

Maximum Output Current

800mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

SSOP

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Length

6.5mm

Height

1.3mm

Width

4.4mm

Dimensions

6.5 x 4.4 x 1.3mm

Line Regulation

20 mV

Load Regulation

50 mV

Switching Regulator

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi LV5636VH-TLM-H, 1-Channel, Step Up DC-DC Converter, 450mA 14-Pin, SSOP

P.O.A.

onsemi LV5636VH-TLM-H, 1-Channel, Step Up DC-DC Converter, 450mA 14-Pin, SSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Minimum Input Voltage

3 V

Maximum Input Voltage

28 V

Minimum Output Current

450mA

Maximum Output Current

800mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

SSOP

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Length

6.5mm

Height

1.3mm

Width

4.4mm

Dimensions

6.5 x 4.4 x 1.3mm

Line Regulation

20 mV

Load Regulation

50 mV

Switching Regulator

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more