Technical documents
Specifications
Brand
ON SemiconductorMinimum Output Voltage
4.6 V
Maximum Output Voltage
5.8 V
Minimum Input Voltage
2.75 V
Maximum Input Voltage
4.6 V
Maximum Output Current
100mA
Converter Type
Inverting, Step Up
Number of Outputs
2
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.74 MHz
Package Type
TDFN
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Length
3.1mm
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
ON SemiconductorMinimum Output Voltage
4.6 V
Maximum Output Voltage
5.8 V
Minimum Input Voltage
2.75 V
Maximum Input Voltage
4.6 V
Maximum Output Current
100mA
Converter Type
Inverting, Step Up
Number of Outputs
2
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.74 MHz
Package Type
TDFN
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Length
3.1mm
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm