KA4558DTF onsemi, Op Amp, 8-Pin SOP

RS Stock No.: 166-3582Brand: ON SemiconductorManufacturers Part No.: KA4558DTF
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±22V

Typical Slew Rate

1.2V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Height

1.55mm

Width

4.92mm

Dimensions

3.95 x 4.92 x 1.55mm

Length

3.95mm

Country of Origin

Malaysia

Product details

Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 1.426

Each (On a Reel of 3000) (ex VAT)

₪ 1.668

Each (On a Reel of 3000) (inc VAT)

KA4558DTF onsemi, Op Amp, 8-Pin SOP

₪ 1.426

Each (On a Reel of 3000) (ex VAT)

₪ 1.668

Each (On a Reel of 3000) (inc VAT)

KA4558DTF onsemi, Op Amp, 8-Pin SOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±22V

Typical Slew Rate

1.2V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Height

1.55mm

Width

4.92mm

Dimensions

3.95 x 4.92 x 1.55mm

Length

3.95mm

Country of Origin

Malaysia

Product details

Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more