Technical documents
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
289 A
Maximum Drain Source Voltage
30 V
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
990 μΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.1V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4.85mm
Transistor Material
Si
Typical Gate Charge @ Vgs
147 nC @ 10 V
Minimum Operating Temperature
-55 °C
Height
1.04mm
Series
PowerTrench
Product details
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Stock information temporarily unavailable.
Please check again later.
₪ 22.50
Each (ex VAT)
₪ 26.33
Each (inc VAT)
1
₪ 22.50
Each (ex VAT)
₪ 26.33
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₪ 22.50 |
10+ | ₪ 19.33 |
Technical documents
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
289 A
Maximum Drain Source Voltage
30 V
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
990 μΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.1V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4.85mm
Transistor Material
Si
Typical Gate Charge @ Vgs
147 nC @ 10 V
Minimum Operating Temperature
-55 °C
Height
1.04mm
Series
PowerTrench
Product details
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.