Technical documents
Specifications
Brand
OmronLength
5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
14.9mm
Contact Material
Bronze
P.O.A.
Omron Non-Latching Relay
1
P.O.A.
Omron Non-Latching Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronLength
5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
14.9mm
Contact Material
Bronze


