Omron Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS Stock No.: 822-5544Brand: OmronManufacturers Part No.: WLD2-TS
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

42mm

Width

96.7mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Back, Front

Mechanical Life

15000000Operations

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

P.O.A.

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

42mm

Width

96.7mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Back, Front

Mechanical Life

15000000Operations

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA