Omron Backlit TFT HMI Panel, Membrane Keyboard, 15 in Display, 6 port, 24 V dc Supply, 405 x 304.5 x 75.8 mm

RS Stock No.: 852-5510Brand: OmronManufacturers Part No.: NS15TX01BV2
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Omron

Manufacturer Series

NS

Display Type

TFT

Display Size

15 in

Display Resolution

1024 x 1024pixels

Display Colour

Colour

Number of Ports

6

Port Type

Ethernet, Memory Card Interface, RS232C Port A, RS232C Port B, USB Master, USB Slave

Onboard Memory

60 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

405 x 304.5 x 75.8 mm

Depth

75.8mm

Kit Included

Yes

Length

405mm

Width

304.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Backlit TFT HMI Panel, Membrane Keyboard, 15 in Display, 6 port, 24 V dc Supply, 405 x 304.5 x 75.8 mm

P.O.A.

Omron Backlit TFT HMI Panel, Membrane Keyboard, 15 in Display, 6 port, 24 V dc Supply, 405 x 304.5 x 75.8 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Manufacturer Series

NS

Display Type

TFT

Display Size

15 in

Display Resolution

1024 x 1024pixels

Display Colour

Colour

Number of Ports

6

Port Type

Ethernet, Memory Card Interface, RS232C Port A, RS232C Port B, USB Master, USB Slave

Onboard Memory

60 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

405 x 304.5 x 75.8 mm

Depth

75.8mm

Kit Included

Yes

Length

405mm

Width

304.5mm

Country of Origin

Japan