Omron Green Pilot Light Head, 16mm Cutout Omron M16 Series

RS Stock No.: 822-5386Brand: OmronManufacturers Part No.: M165-TG-24D
brand-logo
View all in Pilot Light Heads

Technical documents

Specifications

Brand

Omron

Series

Omron M16

Cutout Diameter

16mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP65

Mounting Type

Panel Mount

Product details

Switch Assemblies - M16 Series

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
These M16 series pushbutton switches are available in various shapes and colours

IP40, IP65 rating

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Green Pilot Light Head, 16mm Cutout Omron M16 Series

P.O.A.

Omron Green Pilot Light Head, 16mm Cutout Omron M16 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Series

Omron M16

Cutout Diameter

16mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP65

Mounting Type

Panel Mount

Product details

Switch Assemblies - M16 Series

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
These M16 series pushbutton switches are available in various shapes and colours

IP40, IP65 rating

Omron 16mm Diameter Cut Out - 230Vac Rated