Technical documents
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Count Mode
Seconds
Display Type
7-Segment Negative Transmissive LCD
Input Type
No Voltage, Voltage
Connection Type
Screw
Reset Method
Automatic, External, Manual
Number Of Digits
6
Mounting Type
Flush Mount
Output / Interface
SPDT, SPST Contact
Count Direction
Bi-Directional
Digit Height
10 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Display Range
-99999 → 999999
Maximum Operating Temperature
+55°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
-10°C
Series
H7CX
Weight
130g
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Count Mode
Seconds
Display Type
7-Segment Negative Transmissive LCD
Input Type
No Voltage, Voltage
Connection Type
Screw
Reset Method
Automatic, External, Manual
Number Of Digits
6
Mounting Type
Flush Mount
Output / Interface
SPDT, SPST Contact
Count Direction
Bi-Directional
Digit Height
10 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Display Range
-99999 → 999999
Maximum Operating Temperature
+55°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
-10°C
Series
H7CX
Weight
130g