Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
21.1mm
Coil Resistance
2.88 kΩ
Depth
10mm
Height
12.5mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
150 W
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
21.1mm
Coil Resistance
2.88 kΩ
Depth
10mm
Height
12.5mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
150 W
Application
Power


